ABB S804S Miniature Circuit Breaker, 4-Pole, 63A, UC-B, 750 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-816
- Mfr. Part No.:
- 2CCS864001R1635
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,202.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,202.95 |
*price indicative
- RS Stock No.:
- 140-816
- Mfr. Part No.:
- 2CCS864001R1635
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 750V dc | |
| Breaking Capacity | 50kA | |
| Series | S804S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Width | 106mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 750V dc | ||
Breaking Capacity 50kA | ||
Series S804S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077 | ||
Height 95mm | ||
Depth 82.5mm | ||
Width 106mm | ||
- COO (Country of Origin):
- CH
The ABB high performance miniature circuit breaker is designed to provide reliable protection for electrical circuits. With a B characteristic and a rated current of 63A, this MCB meets IEC/EN standards for optimal performance. Featuring a 4-pole design and a 50kA short-circuit breaking capacity, this MCB is ideal for use in various applications requiring high performance and safety standards.
50kA short-circuit breaking capacity
Meets IEC/EN standards for electrical circuits
Ensures reliable protection for electrical circuits
Suitable for applications requiring high performance
Provides a high short-circuit breaking capacity
Complies with international standards for safety
Durable design for long-lasting performance
Related links
- ABB S804S Miniature Circuit Breaker 80A 750 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 100A 750 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 63A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 63A 750 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 40A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 25A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 32A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 13A 1000 V dc DC, 50 kA Breaking Capacity