ABB S804S Miniature Circuit Breaker, 4-Pole, 80A, UC-B, 750 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-301
- Mfr. Part No.:
- 2CCS864001R1805
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,446.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,446.20 |
*price indicative
- RS Stock No.:
- 140-301
- Mfr. Part No.:
- 2CCS864001R1805
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 80A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 750V dc | |
| Breaking Capacity | 50kA | |
| Series | S804S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Standards/Approvals | UL 1077, REACH, RoHS, ETIM 9 EC000042, IEC/EN 60947-2, CMRT | |
| Height | 95mm | |
| Width | 106mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 80A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 750V dc | ||
Breaking Capacity 50kA | ||
Series S804S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Standards/Approvals UL 1077, REACH, RoHS, ETIM 9 EC000042, IEC/EN 60947-2, CMRT | ||
Height 95mm | ||
Width 106mm | ||
- COO (Country of Origin):
- CH
The ABB high-performance miniature circuit breaker (MCB) is designed to provide exceptional protection with a 50kA 250VDC circuit breaking capacity. With a UC-B tripping characteristic and Type B release, this MCB meets IEC/EN 60947-2 standards. Suitable for DC input voltage, it features an energy-limiting Class 3 design for safe operation. The compact size and robust construction make it ideal for various applications.
High performance MCB with 80A rated current and 50kA 250VDC short-circuit breaking capacity
UC-B tripping characteristic and Type B release for reliable protection
Energy-limiting Class 3 design ensures safe operation
Compact and durable construction suitable for DC input voltage
Compliance with RoHS and REACH regulations for environmental sustainability
Related links
- ABB S804S Miniature Circuit Breaker 80A 750 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 63A 750 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 100A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 80A 750 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 40A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 25A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 32A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 13A 1000 V dc DC, 50 kA Breaking Capacity