ABB S804S Miniature Circuit Breaker, 4-Pole, 10A, UC-K, 1000 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,858.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,858.20

*price indicative

RS Stock No.:
140-286
Mfr. Part No.:
2CCS864001R1427
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

UC-K

Rated DC Voltage

1000V dc

Breaking Capacity

50kA

Series

S804S

Terminal Type

Screw

IP Rating

IP20

Depth

82.5mm

Standards/Approvals

IEC/EN 60947-2, CMRT, ETIM 9 EC000042, REACH, RoHS, UL 1077

Width

106mm

Height

95mm

COO (Country of Origin):
CH
The ABB high performance miniature circuit breaker, designed is the perfect solution for your electrical protection needs. With a 4-pole K characteristic and a 10A rated current, this MCB provides reliable protection for your circuits. Meeting IEC/EN standards, it offers a circuit breaking capacity of 50kA at 250VDC, ensuring the safety of your electrical systems.

UC-K tripping characteristic for enhanced protection

High impulse withstand voltage of 8 kV

Energy limiting class 3 for safe operation

IP20 degree of protection for durability

Flexible and rigid connecting capacities for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy