ABB S803S Miniature Circuit Breaker, 3-Pole, 10A, UC-K, 750 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,050.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,050.71

*price indicative

RS Stock No.:
141-208
Mfr. Part No.:
2CCS863001R1427
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

UC-K

Rated DC Voltage

750V dc

Breaking Capacity

50kA

Series

S803S

Terminal Type

Screw

IP Rating

IP20

Depth

82.5mm

Standards/Approvals

IEC/EN 60947-2, RoHS, REACH, CMRT, UL 1077, ETIM 9 EC000042

Width

81mm

Height

95mm

COO (Country of Origin):
CH
The ABB high performance miniature circuit breaker is designed to provide reliable protection for electrical circuits. With a tripping characteristic of UC-K and a rated current of 10A, this MCB offers advanced features for enhanced safety.

Energy limiting class 3 for enhanced safety

RoHS compliant for environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy