ABB S804S Miniature Circuit Breaker, 4-Pole, 32A, UC-K, 1000 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-804
- Mfr. Part No.:
- 2CCS864001R1537
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,093.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,093.53 |
*price indicative
- RS Stock No.:
- 140-804
- Mfr. Part No.:
- 2CCS864001R1537
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | UC-K | |
| Rated DC Voltage | 1000V dc | |
| Breaking Capacity | 50kA | |
| Series | S804S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2, CMRT, ETIM 9 EC000042, REACH, RoHS, UL 1077 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Width | 106mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics UC-K | ||
Rated DC Voltage 1000V dc | ||
Breaking Capacity 50kA | ||
Series S804S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2, CMRT, ETIM 9 EC000042, REACH, RoHS, UL 1077 | ||
Height 95mm | ||
Depth 82.5mm | ||
Width 106mm | ||
- COO (Country of Origin):
- CH
The ABB high performance miniature circuit breaker is designed to provide reliable protection for your electrical circuits. With a 32A current rating and K characteristic, this MCB is suitable for a variety of applications. It meets IEC/EN standards and offers a rated insulation voltage of 1500V. The circuit breaker has a compact design with four poles, making it versatile and easy to install in different settings.
Four poles for enhanced protection
Meets IEC/EN standards for safety and reliability
Rated insulation voltage of 1500V for added security
Reliable protection for electrical circuits
Compact and easy to install design
Meets high safety and reliability standards
Related links
- ABB S804S Miniature Circuit Breaker 20A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 25A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 16A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 13A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 50A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 40A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 10A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 32A 1000 V dc DC, 50 kA Breaking Capacity