ABB S800S-UC Miniature Circuit Breaker, 2-Pole, 63A, UC-K, 500 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-668
- Mfr. Part No.:
- 2CCS862001R1597
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,889.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,889.74 |
*price indicative
- RS Stock No.:
- 140-668
- Mfr. Part No.:
- 2CCS862001R1597
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Tripping Characteristics | UC-K | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 50kA | |
| Series | S800S-UC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Width | 54mm | |
| Standards/Approvals | UNSPSC 39121603, UL 1077, RoHS, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | |
| Height | 95mm | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Tripping Characteristics UC-K | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 50kA | ||
Series S800S-UC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Width 54mm | ||
Standards/Approvals UNSPSC 39121603, UL 1077, RoHS, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | ||
Height 95mm | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
ABB S800S-UC Series Miniature Circuit Breaker, 63A Current, 2 Poles - 2CCS862001R1597
This miniature circuit-breaker provides overcurrent protection for DC applications and is designed for industrial electrical installations. It operates with a UC‑K tripping characteristic and accommodates screw-type connections for secure wiring. The device complies with multiple international standards and offers a Compact form factor suitable for panel integration.
Features and Benefits:
• 63 A current rating delivers high continuous current handling
• 50 kA breaking capacity limits fault energy during short circuits
• 500 V DC rated voltage supports higher-voltage DC systems
• UC‑K tripping characteristic enables selective overload response
• I/O actuator reset permits clear manual switching feedback
• 50 kA breaking capacity limits fault energy during short circuits
• 500 V DC rated voltage supports higher-voltage DC systems
• UC‑K tripping characteristic enables selective overload response
• I/O actuator reset permits clear manual switching feedback
Applications
• Suitable for photovoltaic string protection in DC arrays
• Ideal for battery-system distribution protection
• Used for industrial control-panel circuit safeguarding
• Can be used for rail or traction auxiliary circuits
• Suitable for switchboard branch-circuit isolation
• Ideal for battery-system distribution protection
• Used for industrial control-panel circuit safeguarding
• Can be used for rail or traction auxiliary circuits
• Suitable for switchboard branch-circuit isolation
What Terminal type is used for electrical connections?
It uses screw terminals to secure conductors with a mechanically robust clamp.
How many poles does the device provide?
The unit is configured with two poles for combined circuit interruption.
What ingress protection level is specified for the enclosure?
The enclosure is rated IP20, providing Basic protection against solid objects.
Which standards and approvals apply to this device?
It is listed to IEC/EN 60947-2 and UL 1077 and conforms to RoHS and REACH.
What are the external dimensions relevant to panel design?
The device has a 95 mm height and 54 mm width for Compact mounting.
Related links
- ABB S802S Miniature Circuit Breaker 63A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 13A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 100A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 10A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 80A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 25A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 32A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 50A 500 V dc DC, 50 kA Breaking Capacity