ABB S801S Miniature Circuit Breaker, 1-Pole, 63 A, UC-K, 1500 V ac AC, 250 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-629
- Mfr. Part No.:
- 2CCS861001R1597
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR910.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR910.23 |
*price indicative
- RS Stock No.:
- 140-629
- Mfr. Part No.:
- 2CCS861001R1597
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63 A | |
| Tripping Characteristics | UC-K | |
| Rated AC Voltage | 1500 V ac | |
| Rated DC Voltage | 250 V dc | |
| Breaking Capacity | 50kA | |
| Series | S801S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60664-1, IEC/EN 60947-2 | |
| Width | 27 mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63 A | ||
Tripping Characteristics UC-K | ||
Rated AC Voltage 1500 V ac | ||
Rated DC Voltage 250 V dc | ||
Breaking Capacity 50kA | ||
Series S801S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60664-1, IEC/EN 60947-2 | ||
Width 27 mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed for ultimate short circuit breaking capacity of 50kA at 250VDC. With a compact size of 1 module, it features energy limiting class 3 and is ideal for various applications where reliable circuit protection is essential.
Compact size of 1 module for Space saving installation
Provides high levels of circuit protection
Enhanced safety for peace of mind
Space saving design for easy installation
Reliable performance in various applications
Related links
- ABB S801S Miniature Circuit Breaker 100 A 1500 V ac AC 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 13 A 1500 V ac AC 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 125 A 250 V DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 20 A 250 V DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 50 A 250 V DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 13 A 250 V DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 100 A 250 V DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 80 A 250 V DC, 50 kA Breaking Capacity
