ABB S801S Miniature Circuit Breaker, 1-Pole, 63A, UC-B, 250 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-127
- Mfr. Part No.:
- 2CCS861001R1635
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR873.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR873.55 |
*price indicative
- RS Stock No.:
- 141-127
- Mfr. Part No.:
- 2CCS861001R1635
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 50kA | |
| Series | S801S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Standards/Approvals | RoHS, UL 1077, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | |
| Depth | 82.5mm | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 50kA | ||
Series S801S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Standards/Approvals RoHS, UL 1077, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | ||
Depth 82.5mm | ||
Width 27mm | ||
- COO (Country of Origin):
- CH
The ABB high performance miniature circuit breaker offers a compact and reliable solution for circuit protection. With a tripping characteristic of UC-B and a rated operational voltage of 250V DC, it ensures safe and efficient electrical distribution. It is suitable for a variety of applications, from residential to industrial settings, providing excellent performance and durability.
Energy limiting class 3
IP20 degree of protection
Related links
- ABB S801S Miniature Circuit Breaker 20A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 16A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 32A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 25A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 80A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 10A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 40A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 50A 250 V dc DC, 50 kA Breaking Capacity