ABB S801S Miniature Circuit Breaker, 1-Pole, 125A, UC-B, 250 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR914.02

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR914.02

*price indicative

RS Stock No.:
140-611
Mfr. Part No.:
2CCS861001R1845
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

125A

Tripping Characteristics

UC-B

Rated DC Voltage

250V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Series

S801S

Terminal Type

Screw

IP Rating

IP20

Height

95mm

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077

Depth

82.5mm

Width

27mm

COO (Country of Origin):
CH

ABB S801S Series MCB, 1 Pole, 125A Current Rating - 2CCS861001R1845


This MCB is designed to provide high performance in electrical systems. With a compact design measuring 27mm in width and 82.5mm in length, it is well-suited for mounting on DIN rails. This single pole circuit breaker is rated at 125A and features UC-B tripping characteristics, ensuring reliable operation in various applications.

Features & Benefits


• 50 kA breaking capacity to manage high fault levels

• Rated DC voltage of 250V for enhanced versatility

• Designed for easy connection with screw terminals

• Operating range of -25 to +60 °C for diverse environments

• Energy limiting class ensures minimal downstream damage

• IP20 protection degree suitable for indoor installations

Applications


• Used for protecting circuits in solar power systems

• Fits into industrial automation setups for safety purposes

• Ideal for requiring reliable power distribution

• Utilised in commercial electrical systems for protective measures

What environmental conditions can this device withstand?


It operates effectively between -25 °C and +60 °C, accommodating various climates and operational demands.

What type of connections does this circuit breaker support?


It supports screw terminal connections, suitable for flexible cables from 0 to 50 mm² and rigid cables up to 70 mm².

How does the breaking capacity influence the system’s safety?


The 50 kA breaking capacity allows it to interrupt high fault currents, thereby reducing the risk of damage to the main electrical system and improving safety.

What does the UC-B tripping characteristic signify for usage?


UC-B characteristics enable the breaker to respond to overloads and short circuits, ensuring quick disconnection of faulty circuits.

Can this device be integrated into existing installations?


Yes, it is compatible with standard DIN rail systems, making installation straightforward in existing electrical setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy