ABB S801S Miniature Circuit Breaker, 1-Pole, 20A, UC-B, 250 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR549.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR549.03

*price indicative

RS Stock No.:
140-945
Mfr. Part No.:
2CCS861001R1205
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

20A

Tripping Characteristics

UC-B

Rated DC Voltage

250V dc

Breaking Capacity

50kA

Series

S801S

Terminal Type

Screw

IP Rating

IP20

Depth

82.5mm

Height

95mm

Width

27mm

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, UL 1077, RoHS

COO (Country of Origin):
CH
The ABB High Performance Miniature Circuit Breaker is designed to provide reliable protection for electrical circuits. With a 1 Pole B Characteristic and a 20A rating, this MCB offers a rated ultimate short circuit breaking capacity of 50kA at 250VDC. Ideal for DC input voltage type applications, it can be used in a variety of environments with its wide temperature range.

Complies with IEC/EN 60947-2 standards

Release type B actuator marking for easy operation

IP20 degree of protection for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy