ABB S802S S802S Miniature Circuit Breaker, 2-Pole, 40A, UC-K, 500 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-667
- Mfr. Part No.:
- 2CCS862001R1557
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,889.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,889.74 |
*price indicative
- RS Stock No.:
- 140-667
- Mfr. Part No.:
- 2CCS862001R1557
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | UC-K | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 50kA | |
| Range | S802S | |
| Series | S802S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 54mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics UC-K | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 50kA | ||
Range S802S | ||
Series S802S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 54mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed for quality and reliability. With a compact design and exceptional technical specifications, this MCB is perfect for a wide range of applications in commercial and industrial settings.
High breaking capacity of 50kA at 250VDC for reliable performance
Energy limiting class 3 for enhanced safety
RoHS compliant materials for environmental responsibility
Impulse withstand voltage of 8kV for durability
IP20 degree of protection for versatile installation options
Related links
- ABB S802S Miniature Circuit Breaker 13A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 100A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 10A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 80A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 25A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 32A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 50A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 16A 500 V dc DC, 50 kA Breaking Capacity