ABB S802S Miniature Circuit Breaker, 2-Pole, 32A, UC-K, 500 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-075
- Mfr. Part No.:
- 2CCS862001R1537
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,562.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,562.55 |
*price indicative
- RS Stock No.:
- 141-075
- Mfr. Part No.:
- 2CCS862001R1537
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | UC-K | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 50kA | |
| Series | S802S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Standards/Approvals | UNSPSC 39121603, UL 1077, RoHS, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | |
| Width | 54mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics UC-K | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 50kA | ||
Series S802S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Standards/Approvals UNSPSC 39121603, UL 1077, RoHS, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | ||
Width 54mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed for reliable protection in various electrical applications. With a tripping characteristic of UC-K and a circuit breaking capacity of 50kA at 250VDC, this MCB offers superior performance and safety. It provides efficient protection against overcurrent and short circuits, making it a dependable choice for industrial and commercial use.
50kA circuit breaking capacity at 250VDC for enhanced safety
Meets IEC/EN standards for quality assurance
Energy limiting class 3 for improved efficiency
Suitable for use in a wide range of applications
RoHS and REACH compliant
Related links
- ABB S802S Miniature Circuit Breaker 13A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 100A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 10A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 80A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 25A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 50A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 16A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 20A 500 V dc DC, 50 kA Breaking Capacity