ABB S802S Miniature Circuit Breaker, 2-Pole, 63A, UC-B, 500 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-088
- Mfr. Part No.:
- 2CCS862001R1635
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,621.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,621.88 |
*price indicative
- RS Stock No.:
- 141-088
- Mfr. Part No.:
- 2CCS862001R1635
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 50kA | |
| Series | S802S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | UL 1077, RoHS, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT, UNSPSC 39121603 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 50kA | ||
Series S802S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals UL 1077, RoHS, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT, UNSPSC 39121603 | ||
Height 95mm | ||
Depth 82.5mm | ||
Width 54mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed to provide reliable protection for electrical circuits. With a tripping characteristic of UC-B and a rated current of 63A, this MCB ensures safety and efficiency in various applications. It complies with IEC/EN standards and features a compact design suitable for 2 pole installations.
Compact 2 pole design for Space saving installation
Compliance with IEC/EN standards for safety assurance
Ensures reliable protection for electrical circuits
Efficient operation with a high current rating
Space saving design ideal for compact installations
Related links
- ABB S802S Miniature Circuit Breaker 63A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 50A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 100A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 40A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 80A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 32A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 13A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 16A 500 V dc DC, 50 kA Breaking Capacity