ABB S802S Miniature Circuit Breaker, 2-Pole, 80A, UC-B, 500 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-585
- Mfr. Part No.:
- 2CCS862001R1805
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,917.89
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,917.89 |
*price indicative
- RS Stock No.:
- 140-585
- Mfr. Part No.:
- 2CCS862001R1805
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 80A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Series | S802S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 80A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Series S802S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | ||
Height 95mm | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
ABB S802S Series MCB, 80A Current Rating, 50kA Breaking Capacity - 2CCS862001R1805
This miniature circuit breaker (MCB) offers a robust solution for electrical systems, featuring a 2 pole configuration and a current rating of 80A. The S802S-UCB80, designed for DIN rail mounting, measures 54mm in width and 82.5mm in length. This device complies with the IEC/EN 60947-2 standards and is capable of withstanding up to 50 kA breaking capacity at 500V DC, ensuring effective protection for various electrical applications.
Features & Benefits
• Designed with UC-B tripping characteristics to enhance reliability
• 80A rating ensures support for demanding applications
• Capable of handling a breaking capacity of 50 kA for safety
• DIN rail mount compatible for easy installation
• Features screw terminal connections for secure wiring
• Operates efficiently across a temperature range of -25 to +60°C
Applications
• Used for protection in industrial automation systems
• Suitable for DC circuit , particularly at 500V
• Ideal for electrical installations requiring high current safety
• Utilised in mechanical systems needing reliable circuit protection
How does the tripping characteristic enhance electrical safety?
The UC-B tripping characteristic allows this breaker to respond precisely to different overload conditions, providing enhanced safety by reducing the risk of fire or equipment damage due to electrical faults.
Can it operate in extreme environmental conditions?
Yes, it is designed to operate effectively within a temperature range of -25 to +60°C, making it suitable for various harsh environments often encountered in industrial settings.
What are the benefits of using screw terminal connections?
Screw terminal connections provide a reliable and secure electrical connection, reducing the risk of accidental disconnection and ensuring consistent performance over time, especially in high-demand situations.
Is it compliant with industry standards?
It adheres to IEC/EN 60947-2 standards, ensuring it meets safety and performance criteria essential in electrical systems, thereby reinforcing its reliability for professional use.
How does its breaking capacity affect my installation?
The 50 kA breaking capacity ensures that the device can effectively interrupt fault currents without damage, providing high-level protection for downstream equipment in case of short circuits.
Related links
- ABB S802S Miniature Circuit Breaker 80A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 63A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 50A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 100A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 40A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 32A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 13A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 16A 500 V dc DC, 50 kA Breaking Capacity