ABB S802S Miniature Circuit Breaker, 2-Pole, 13A, Type B, 500 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,277.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,277.28

*price indicative

RS Stock No.:
140-922
Mfr. Part No.:
2CCS862001R1135
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

13A

Tripping Characteristics

Type B

Rated DC Voltage

500V dc

Breaking Capacity

50kA

Series

S802S

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603

Depth

82.5mm

Height

95mm

Width

54mm

COO (Country of Origin):
CH
The ABB High Performance Miniature Circuit Breaker combines reliability with advanced technology. Designed with a voltage rating of 500 V DC and a 50kA 250VDC tripping characteristic, this MCB provides exceptional protection for electrical circuits. With energy limiting class 3 and a compact size of 2 modules, it is suitable for various applications in residential, commercial, and industrial settings.

Energy limiting class 3 for enhanced safety

Compact size of 2 modules for easy installation

RoHS and REACH compliance for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy