ABB S802S Miniature Circuit Breaker, 2-Pole, 10A, Type B, 500 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-905
- Mfr. Part No.:
- 2CCS862001R1105
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,401.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,401.57 |
*price indicative
- RS Stock No.:
- 140-905
- Mfr. Part No.:
- 2CCS862001R1105
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Series | S802S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Width | 54mm | |
| Height | 95mm | |
| Standards/Approvals | CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Series S802S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Width 54mm | ||
Height 95mm | ||
Standards/Approvals CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | ||
- COO (Country of Origin):
- AT
ABB S802S Series MCB, 10A Current Rating, 2 Poles - 2CCS862001R1105
This high performance MCB is a 2 pole miniature circuit breaker designed specifically for applications requiring reliable protection. With a current rating of 10A and a breaking capacity of 50kA, it operates at a rated DC voltage of 500V. The compact dimensions measure 54mm in width and 82.5mm in length, making it suitable for DIN rail mounting.
Features & Benefits
• Supports Type B tripping characteristic for standard applications
• Designed for 10A maximum current to ensure effective protection
• Maintains high breaking capacity of 50kA for reliable fault interruption
• Rated for 500V DC operational voltage to suit various systems
• Screw terminal connections simplify secure wiring setups
• Conforms to IEC/EN 60947-2 standards for enhanced safety
Applications
• Used in electrical installations for residential and commercial systems
• Ideal for automation systems requiring circuit protection
• Suitable for use in renewable energy , such as solar power
• Employed in industrial machinery to safeguard against overloads
What are the operational limits regarding temperature for this product?
This circuit breaker operates effectively within an ambient temperature range of -25°C to +60°C, ensuring reliability in various environments.
How does the Type B tripping characteristic affect its performance?
The Type B tripping characteristic is designed to trip under moderate overload conditions, making it suitable for typical inductive loads without nuisance tripping, thereby enhancing operational reliability.
What are the installation requirements for this product?
The device is designed for DIN rail mounting, facilitating straightforward installation within electrical panels, which helps to save space and enhance organisation.
What is the significance of the high breaking capacity?
A breaking capacity of 50kA allows this MCB to interrupt higher fault currents safely, protecting circuits from potential damage due to short circuits and overloads, thus increasing system safety.
Related links
- ABB S802S Miniature Circuit Breaker 13A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 25A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 16A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 20A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 63A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 100A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 40A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 50A 500 V dc DC, 50 kA Breaking Capacity