ABB S802S Miniature Circuit Breaker, 2-Pole, 50A, UC-K, 500 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,889.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,889.74

*price indicative

RS Stock No.:
140-665
Mfr. Part No.:
2CCS862001R1577
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

50A

Tripping Characteristics

UC-K

Rated DC Voltage

500V dc

Breaking Capacity

50kA

Series

S802S

Terminal Type

Screw

IP Rating

IP20

Width

54mm

Standards/Approvals

REACH, RoHS, UL 1077, UNSPSC 39121603, ETIM 9 EC000042, IEC/EN 60947-2, CMRT

Depth

82.5mm

Height

95mm

COO (Country of Origin):
CH
The ABB High Performance Miniature Circuit Breaker is designed to provide reliable protection with its UC-K tripping characteristic and 50 kA circuit breaking capacity. It features a compact design with 2 poles and a 50 A rated current, making it suitable for a variety of applications.

Energy limiting Class 3 for added safety

Compliant with IEC/EN standards

Available accessories for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy