ABB S802S Miniature Circuit Breaker, 2-Pole, 13A, UC-K, 500 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,415.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,415.26

*price indicative

RS Stock No.:
140-477
Mfr. Part No.:
2CCS862001R1447
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

UC-K

Rated DC Voltage

500V dc

Breaking Capacity

50kA

Series

S802S

Terminal Type

Screw

IP Rating

IP20

Width

54mm

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603

Height

95mm

Depth

82.5mm

COO (Country of Origin):
CH
The ABB High Performance Miniature Circuit Breaker is designed to provide reliable protection for electrical circuits. With a rated current of 13A and a circuit breaking capacity of 50kA, this MCB ensures the safety of your electrical system. It complies with IEC/EN standards for added peace of mind.

Rated operational voltage of 500V DC for safe operation

Built in depth of 82.5mm suitable for modular DIN rail installations

Energy limiting class 3 for enhanced safety

RoHS compliant materials for environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy