ABB S803S Miniature Circuit Breaker, 3-Pole, 50A, Type KM, 690V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,967.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,967.74

*price indicative

RS Stock No.:
141-189
Mfr. Part No.:
2CCS863001R0576
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

50A

Tripping Characteristics

Type KM

Rated AC Voltage

690V ac

Breaking Capacity

50kA

Series

S803S

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60664-1

Width

81mm

Depth

82.5mm

Height

95mm

Tripping Mechanism

Magnetic

COO (Country of Origin):
CH
The ABB High Performance Miniature Circuit Breaker is designed to provide reliable protection for electrical circuits. With a tripping characteristic of KM and a rated current of 50 A, this MCB ensures safety in any setting. The circuit breaker is compliant with IEC/EN standards and offers a 50kA breaking capacity at 230VAC. Ideal for various applications, this MCB is a reliable choice for both residential and commercial installations.

Rated operational voltage of 690 VAC for versatile use

Energy limiting class 3 for enhanced safety

Compact design with 3 poles for efficient installation

RoHS and REACH compliant for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy