ABB S803S Miniature Circuit Breaker, 3-Pole, 32A, Type KM, 690V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-563
- Mfr. Part No.:
- 2CCS863001R0536
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,660.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,660.70 |
*price indicative
- RS Stock No.:
- 140-563
- Mfr. Part No.:
- 2CCS863001R0536
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type KM | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Series | S803S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Standards/Approvals | ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603, CMRT | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type KM | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Series S803S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 81mm | ||
Standards/Approvals ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603, CMRT | ||
Depth 82.5mm | ||
Height 95mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed to provide reliable protection for electrical circuits. With a tripping characteristic of KM and a rated operational voltage of 690 V AC, this MCB offers exceptional performance and safety. Suitable for both AC and DC input voltage types, this circuit breaker has a compact design and is ideal for various applications.
Tripping characteristic of KM for reliable protection
Compact design for easy installation
High breaking capacity of up to 50 kA for improved safety
Energy limiting class 3 for efficient operation
Related links
- ABB S803S Miniature Circuit Breaker 25A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 50A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 63A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 20A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 80A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 40A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity