ABB S803S Miniature Circuit Breaker, 3-Pole, 8A, Type B, 690V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,546.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,546.93

*price indicative

RS Stock No.:
141-021
Mfr. Part No.:
2CCS863001R0085
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type B

Rated AC Voltage

690V ac

Mount Type

DIN Rail

Breaking Capacity

50kA

Series

S803S

Terminal Type

Cage Terminal

IP Rating

IP20

Width

81mm

Depth

82.5mm

Standards/Approvals

IEC/EN 60947-2

Height

95mm

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
CH
The ABB High Performance MCB is a 3 pole circuit breaker with B characteristic, ideal for industrial applications. With a maximum breaking capacity of 50kA at 240/415V, this device offers both thermal and electromechanic tripping mechanisms for overload and short circuit protection, ensuring a secure application. Compliant with various international standards, the MCB is suitable for voltages up to 400/690V, offering a wide range of accessory options for added convenience.

IP20 protection rated

RoHS and REACH compliant

Overload and short circuit protection

IEC/EN 60947-2 and IEC/EN 60898-1 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy