ABB S803S Miniature Circuit Breaker, 3-Pole, 25A, Type KM, 690V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-635
- Mfr. Part No.:
- 2CCS863001R0516
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,803.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,803.98 |
*price indicative
- RS Stock No.:
- 140-635
- Mfr. Part No.:
- 2CCS863001R0516
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type KM | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Series | S803S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Width | 81mm | |
| Standards/Approvals | CMRT, UNSPSC 39121603, UL 1077, RoHS, REACH, IEC/EN 60947-2, IEC/EN 60898-1, ETIM 9 EC000042 | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type KM | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Series S803S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Width 81mm | ||
Standards/Approvals CMRT, UNSPSC 39121603, UL 1077, RoHS, REACH, IEC/EN 60947-2, IEC/EN 60898-1, ETIM 9 EC000042 | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed to offer reliable protection in various electrical applications. With a solid construction and adherence to international standards, this MCB is a versatile solution for circuit protection in industrial and commercial settings.
Tripping Characteristic KM for enhanced safety
Flexible connecting capacity for easy installation
Energy Limiting Class 3 for efficient operation
Compatible with both AC and DC input voltages
RoHS and REACH compliant for environmental responsibility
IP20 degree of protection for durability in harsh environments
Certified by CE LR and VDE for quality assurance
Related links
- ABB S803S Miniature Circuit Breaker 32A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 50A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 63A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 20A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 80A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 40A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity