ABB S803S Miniature Circuit Breaker, 3-Pole, 40A, Type KM, 690V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-100
- Mfr. Part No.:
- 2CCS863001R0556
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,751.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,751.54 |
*price indicative
- RS Stock No.:
- 141-100
- Mfr. Part No.:
- 2CCS863001R0556
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type KM | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Series | S803S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | CMRT, ETIM 9 EC000042, IEC/EN 60898-1, REACH, IEC/EN 60947-2, RoHS, UNSPSC 39121603, UL 1077 | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type KM | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Series S803S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 81mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals CMRT, ETIM 9 EC000042, IEC/EN 60898-1, REACH, IEC/EN 60947-2, RoHS, UNSPSC 39121603, UL 1077 | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed to provide reliable protection for electrical circuits. With a compact size and powerful capabilities, this MCB is an essential component for ensuring electrical safety in various applications.
Tripping characteristic KM for standard version
Energy limiting Class 3 for enhanced safety
Overvoltage category III for added protection
Screw Terminals for easy installation
Related links
- ABB S803S Miniature Circuit Breaker 25A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 32A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 50A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 63A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 20A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 80A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 50A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity