ABB S803S Miniature Circuit Breaker, 3-Pole, 50A, Type K, 690V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-720
- Mfr. Part No.:
- 2CCS863002R0577
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,146.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,146.19 |
*price indicative
- RS Stock No.:
- 140-720
- Mfr. Part No.:
- 2CCS863002R0577
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Series | S803S | |
| Terminal Type | Ring Tongue | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Width | 81mm | |
| Height | 142mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Series S803S | ||
Terminal Type Ring Tongue | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Width 81mm | ||
Height 142mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB High Performance MCB is a 3 pole circuit breaker with a K characteristic. It features a ring tongue terminal and a rated current of 50 A, making it suitable for various applications. With a maximum breaking capacity of 50kA at 240/415V, it provides reliable protection against overload and short circuits. Compliant with IEC/EN standards, this MCB is ideal for residential, commercial, and industrial use worldwide. The fast arc extinction ensures the safety of your application.
IP20 protection rated
RoHS and REACH compliant
Overload and short circuit protection
IEC/EN 60947-2 and IEC/EN 60898-1 certified
Related links
- ABB S803S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 50A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 25A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 32A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 63A 690V ac AC, 50 kA Breaking Capacity