ABB S803S Miniature Circuit Breaker, 3-Pole, 6A, Type D, 690V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,193.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,193.51

*price indicative

RS Stock No.:
140-724
Mfr. Part No.:
2CCS863001R0061
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

690V ac

Breaking Capacity

50kA

Mount Type

DIN Rail

Series

S803S

Terminal Type

Screw

IP Rating

IP20

Width

81mm

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077

Depth

82.5mm

Height

95mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB High Performance Circuit Breaker is a reliable and versatile solution for residential, commercial, and industrial applications. With a rated current of 6A and a maximum breaking capacity of 50kA, this circuit breaker ensures overload and short circuit protection. Compliant with IEC/EN standards, it offers fast arc extinction and numerous approvals for global use.

Multiple tripping mechanisms for enhanced protection

Energy efficient with low power loss

Ideal for use in various environments with IP20 protection

Easy installation with screw terminals and DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy