ABB S803S Miniature Circuit Breaker, 3-Pole, 20A, Type KM, 690V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-107
- Mfr. Part No.:
- 2CCS863001R0486
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,771.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,771.41 |
*price indicative
- RS Stock No.:
- 141-107
- Mfr. Part No.:
- 2CCS863001R0486
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type KM | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 50kA | |
| Series | S803S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Width | 81mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type KM | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 50kA | ||
Series S803S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2 | ||
Height 95mm | ||
Depth 82.5mm | ||
Width 81mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed with top notch quality and cutting edge technology. It ensures reliable protection for electrical circuits and devices, offering peace of mind and safety in any application. It has rated operational voltage of 690V AC for versatile applications.
Tripping characteristic KM for precise protection
Energy limiting Class 3 for enhanced safety
Compact size with 3 poles for efficient space utilization
RoHS and REACH compliance for environmental sustainability
Related links
- ABB S803S Miniature Circuit Breaker 25A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 32A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 50A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 63A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 80A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 40A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity