ABB S800S Miniature Circuit Breaker, 3-Pole, 32A, Type K, 400V ac AC, 690 V DC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-181
- Mfr. Part No.:
- 2CCS863001R0537
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,954.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,954.74 |
*price indicative
- RS Stock No.:
- 141-181
- Mfr. Part No.:
- 2CCS863001R0537
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 690V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Series | S800S | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2, CMRT, ETIM 9 EC000042, IEC/EN 60898-1, REACH, RoHS, UL 1077, UNSPSC 39121603 | |
| Width | 81mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 690V | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Series S800S | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2, CMRT, ETIM 9 EC000042, IEC/EN 60898-1, REACH, RoHS, UL 1077, UNSPSC 39121603 | ||
Width 81mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
ABB S800S Series Miniature Circuit Breaker, 32A Current, 50kA breaking capacity - 2CCS863001R0537
This miniature circuit breaker provides Compact overcurrent protection for three-phase installations. It combines thermal and electromechanical trip functions to respond to both overloads and short circuits, and is designed for DIN-rail mounting in control panels and distribution boards. The device supports AC and DC systems, permitting use across a range of electrical applications.
Features and Benefits:
• Type K tripping characteristic protects motors from selective faults
• 50kA breaking capacity enables high short-circuit interruption performance
• 690V DC rated capability supports DC distribution systems
• Screw Terminal connection ensures secure conductor retention
• IP20 and IP40 ratings deliver Basic protection against ingress
• 50kA breaking capacity enables high short-circuit interruption performance
• 690V DC rated capability supports DC distribution systems
• Screw Terminal connection ensures secure conductor retention
• IP20 and IP40 ratings deliver Basic protection against ingress
Applications
• Suitable for three-phase distribution boards with motor loads
• Used with DC supplies in industrial control systems
• Ideal for panel-mounted power protection on DIN rail
• Can be used for segregation of 400V AC circuits in buildings
• Used with DC supplies in industrial control systems
• Ideal for panel-mounted power protection on DIN rail
• Can be used for segregation of 400V AC circuits in buildings
How many poles does it provide for phase protection?
It offers three poles, allowing simultaneous disconnection of three-phase conductors.
What reset method is provided after a trip?
It uses an I/O actuator-style reset for manual restoration of the circuit.
Which standards and approvals verify its conformity?
It complies with IEC/EN 60947-2, IEC/EN 60898-1 and UL1077, and includes CMRT, ETIM9 EC000042, REACH and RoHS listings.
What mounting and Terminal arrangements are used?
It is designed for DIN-rail mounting with screw-type terminals for line and load connections.
What are the rated voltages and current rating?
The unit is rated for 400V AC operation, 690V DC and a continuous current rating of 32A.
Related links
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity