ABB S800S Miniature Circuit Breaker, 2-Pole, 16A, Type C, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-632
- Mfr. Part No.:
- 2CCS862001R0164
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,037.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,037.87 |
*price indicative
- RS Stock No.:
- 140-632
- Mfr. Part No.:
- 2CCS862001R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Series | S800S | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | |
| Width | 54mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Series S800S | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | ||
Width 54mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
ABB S800S Series Miniature Circuit Breaker, 16A Current, 400V ac Rated Voltage - 2CCS862001R0164
This miniature circuit breaker is designed to protect low-voltage circuits by interrupting fault currents and preventing overloads. It combines thermal and electromechanical tripping to respond to both persistent overloads and sudden short-circuit events, and is intended for DIN-rail mounted installations in electrical distribution enclosures. The unit provides a Compact protective device for two-pole circuits with a screw-type Terminal and a front reset actuator.
Features and Benefits:
• Type C trip profile for better protection against inrush currents
• 50kA breaking capacity for high fault interruption performance
• 690V DC rated operation to support DC supply applications
• Electromechanical thermal trip reduces risk from overload and short-circuit
• IP20/IP40 protection levels for controlled-environment installation
• 50kA breaking capacity for high fault interruption performance
• 690V DC rated operation to support DC supply applications
• Electromechanical thermal trip reduces risk from overload and short-circuit
• IP20/IP40 protection levels for controlled-environment installation
Applications
• Suitable for two-pole consumer unit protection
• Ideal for industrial control panel circuit segregation
• Used with DC supply systems requiring 690V rating
• Can be used for AC distribution up to 400V
• Appropriate for DIN rail mounted switchgear assemblies
• Ideal for industrial control panel circuit segregation
• Used with DC supply systems requiring 690V rating
• Can be used for AC distribution up to 400V
• Appropriate for DIN rail mounted switchgear assemblies
How is the device mounted in distribution equipment?
It is fitted onto a standard DIN rail using its rail-mount mechanism.
What Terminal arrangement does it provide for wiring?
Screw terminals are provided for secure conductor connection.
How many poles does the device interrupt?
It is a two-pole breaker designed to isolate both conductors simultaneously.
What tripping mechanisms are combined in its operation?
It uses a thermal element for overloads and an electromechanical element for fast fault clearing.
Related links
- ABB S800S Miniature Circuit Breaker 16A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 16A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 16A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 16A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 16A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 16A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 16A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 16A 240V ac AC, 50 kA Breaking Capacity