ABB S800S Miniature Circuit Breaker, 3-Pole, 63A, Type K, 400V ac AC, 690 V DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,300.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,300.50

*price indicative

RS Stock No.:
140-747
Mfr. Part No.:
2CCS863001R0597
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

690V

Breaking Capacity

50kA

Mount Type

DIN Rail

Series

S800S

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

82.5mm

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603

Width

81mm

Height

95mm

Reset Actuator Type

I/O Actuator

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH

ABB S800S Series Miniature Circuit Breaker, 63A Current, 400V ac Rated voltage - 2CCS863001R0597


This miniature circuit-breaker provides overcurrent protection for three-phase installations in switchgear. It combines thermal and electromechanical tripping to interrupt faults swiftly at rated voltages up to 400V AC and 690V DC. The device mounts on standard DIN-rail systems and accepts screw-type terminations, offering Compact control within confined distribution panels.

Features and Benefits:


• 50kA breaking capacity for high short-circuit interruption
• 3-pole configuration for three-phase circuit protection
• Type K tripping characteristic for inductive load discrimination
• Electromechanical thermal trip for combined overload and fault response
• IP20/IP40 ratings for protected internal panel use

Applications


• Suitable for protection of motor supply feeders
• Used with DC supplies up to 690V in specialised panels
• Can be used for Compact DIN-rail control assemblies

What Terminal arrangement does it use for conductor connection?


It uses screw terminals designed for secure clamping of conductors.

How is the device mounted within an electrical enclosure?


It attaches to a DIN rail for straightforward installation and positioning.

Which tripping behaviours handle both sustained overloads and instant faults?


A thermal element responds to prolonged overloads while an electromechanical mechanism trips on Rapid fault currents.

What pole count and current rating are provided for three-phase circuits?


The breaker is configured as a three-pole unit rated at 63A.

Which standards and environmental directives apply to its construction?


It meets multiple listed approvals and complies with applicable REACH and RoHS requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy