ABB S800S Miniature Circuit Breaker, 3-Pole, 20A, Type D, 400V ac AC, 690 V DC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-103
- Mfr. Part No.:
- 2CCS863001R0201
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,762.92
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,762.92 |
*price indicative
- RS Stock No.:
- 141-103
- Mfr. Part No.:
- 2CCS863001R0201
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 690V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Series | S800S | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 81mm | |
| Standards/Approvals | UNSPSC 39121603, CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 690V | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Series S800S | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 81mm | ||
Standards/Approvals UNSPSC 39121603, CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077 | ||
Depth 82.5mm | ||
Height 95mm | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
ABB S800S Series Miniature Circuit Breaker, 20A Current, 50kA Breaking Capacity - 2CCS863001R0201
This miniature circuit breaker is designed to protect three-phase circuits by interrupting fault currents and preventing thermal overload. It is intended for DIN rail installations in switchgear, providing electromechanical thermal tripping for combined short-circuit and overload protection. The device is suitable for AC and DC systems within its rated voltages and offers a Compact footprint for panel integration.
Features and Benefits:
• Type D tripping characteristic delivers selective high-inrush handling
• 50kA breaking capacity limits fault energy during short circuits
• Electromechanical thermal trip offers combined overload and short-circuit protection
• Screw terminals ensure secure conductor connection and simple wiring
• 3-pole configuration enables three-phase circuit protection
• 50kA breaking capacity limits fault energy during short circuits
• Electromechanical thermal trip offers combined overload and short-circuit protection
• Screw terminals ensure secure conductor connection and simple wiring
• 3-pole configuration enables three-phase circuit protection
Applications
• Suitable for three-phase motor starter protection in factories
• Used with DC link circuits up to rated voltage where applicable
• Can be used for branch circuit protection in industrial control panels
• Suitable for retrofit DIN rail installations in plant equipment
• Used with DC link circuits up to rated voltage where applicable
• Can be used for branch circuit protection in industrial control panels
• Suitable for retrofit DIN rail installations in plant equipment
What voltages can it be used on?
It is rated for 400V AC and up to 690V DC.
How is it mounted in panel enclosures?
It clips onto a standard DIN rail for Rapid installation and removal.
What ingress protection levels are provided?
The device offers IP20 protection for front access and IP40 for additional component safeguarding.
Which approvals relate to safety and materials?
It holds IEC/EN 60898-1 and IEC/EN 60947-2 recognitions and complies with REACH and RoHS.
What is the physical profile for space planning?
The unit is Compact with a height of 95 mm and depth of 82.5 mm.
Related links
- ABB S800S Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 16A 240V ac AC, 50 kA Breaking Capacity