ABB S800S Miniature Circuit Breaker, 2-Pole, 6A, Type C, 690V ac AC, 690 V DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,625.87

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,625.87

*price indicative

RS Stock No.:
140-493
Mfr. Part No.:
2CCS862001R0064
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

690V ac

Rated DC Voltage

690V

Breaking Capacity

50kA

Mount Type

DIN Rail

Series

S800S

Terminal Type

Screw

IP Rating

IP20, IP40

Height

95mm

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077

Width

54mm

Depth

82.5mm

Tripping Mechanism

Electromechanic, Thermal

Reset Actuator Type

I/O Actuator

COO (Country of Origin):
CH

ABB S800S Series Miniature Circuit Breaker, 6A Current, 690V rated AC voltage - 2CCS862001R0064


This miniature circuit-breaker provides overcurrent protection for low-voltage installations and distribution panels. It is a two-pole device with electromechanical thermal trip action, intended for mounting on DIN-rail systems and compatible with screw-type terminations. The product is designed for use where controlled tripping characteristics and a Compact footprint are required.

Features and Benefits:


• 50 kA breaking capacity delivers high fault-interruption capability
• Type C tripping characteristic protects against moderate inrush currents
• Electromechanical thermal trip mechanism offers combined instantaneous and thermal protection
• 2 poles allow simultaneous disconnection of both conductors
• Reset I/O actuator enables clear operational-state indication

Applications


• Used for protecting motor circuits with moderate start-up currents
• Can be used for isolating dual-conductor control circuits

What Terminal connection does it use?


It uses screw terminals for conductor attachment and mechanical clamping.

How is it mounted within electrical enclosures?


It mounts onto standard DIN-rail profiles for straightforward panel integration.

What environmental protection levels are provided?


It is rated to IP20 for general protection and IP40 for improved enclosure resistance.

What tripping behaviour can be expected under overload?


The thermal element responds to sustained overloads while the electromechanical element actuates on short-circuit currents.

What voltage systems can it be applied to?


It is suitable for both AC and DC systems up to 690 V rated voltage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy