ABB S800S Miniature Circuit Breaker, 4-Pole, 32A, Type C, 400V ac AC, 690 V DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-722
- Mfr. Part No.:
- 2CCS864001R0324
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,181.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,181.23 |
*price indicative
- RS Stock No.:
- 140-722
- Mfr. Part No.:
- 2CCS864001R0324
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 690V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Series | S800S | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 82.5mm | |
| Standards/Approvals | CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | |
| Height | 95mm | |
| Width | 106mm | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 690V | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Series S800S | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 82.5mm | ||
Standards/Approvals CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | ||
Height 95mm | ||
Width 106mm | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
ABB S800S Series Miniature Circuit Breaker, 32A Current, 400V ac Rated Voltage - 2CCS864001R0324
This miniature circuit breaker provides overcurrent protection for low-voltage installations and switchable isolation for multi-pole circuits. It is designed for DIN-rail mounting and operates using a combined thermal and electromechanical tripping mechanism to interrupt fault currents in four-pole configurations. The device is intended for electrical distribution panels where Compact protective devices are required.
Features and Benefits:
• 50kA breaking capacity protects systems from high fault currents
• Type C tripping offers selective response to moderate inrush currents
• 690V rated DC voltage supports DC distribution applications
• Screw terminals ensure secure conductor connection under vibration
• I/O reset actuator provides clear manual on/off operation
• Type C tripping offers selective response to moderate inrush currents
• 690V rated DC voltage supports DC distribution applications
• Screw terminals ensure secure conductor connection under vibration
• I/O reset actuator provides clear manual on/off operation
Applications
• Suitable for three-phase distribution with NEUTRAL protection
• Ideal for industrial control panels with DIN-rail mounting
• Used with equipment requiring 32A overcurrent protection
• Can be used for DC systems up to 690V in racks
• Suitable for installations requiring defined IP20/IP40 protection
• Ideal for industrial control panels with DIN-rail mounting
• Used with equipment requiring 32A overcurrent protection
• Can be used for DC systems up to 690V in racks
• Suitable for installations requiring defined IP20/IP40 protection
How many poles does the device provide and why is that useful?
It has four poles, allowing simultaneous switching of three phases Plus NEUTRAL for coordinated isolation.
What mounting method is required for installation?
It clips onto a standard DIN rail for quick panel assembly and alignment.
Which standards does it conform to for use in electrical systems?
It is compliant with IEC/EN 60898-1 and IEC/EN 60947-2 among other listed approvals.
What type of terminals are used and what is the operational benefit?
Screw-type terminals are provided to deliver robust mechanical retention and straightforward wiring.
What ingress protection ratings apply and what do they imply?
It is rated IP20 and IP40, indicating protection against access to live parts and limited ingress of solid objects.
Related links
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity