ABB S800S Miniature Circuit Breaker, 4-Pole, 63A, Type K, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,705.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,705.96

*price indicative

RS Stock No.:
140-260
Mfr. Part No.:
2CCS864001R0597
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Breaking Capacity

50kA

Mount Type

DIN Rail

Series

S800S

Terminal Type

Screw

IP Rating

IP20

Width

106mm

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077

Depth

82.5mm

Height

95mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB high-quality MCB is designed to enhance your electrical systems with reliable performance and efficiency. With advanced technology, this MCB provides exceptional functionality for your specific needs.

Innovative technology for superior performance

Durable construction for long-lasting reliability

Efficient operation to optimize energy usage

Easy installation for convenience

Versatile design for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy