ABB S800S Miniature Circuit Breaker, 4-Pole, 63A, Type B, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,733.20

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,733.20

*price indicative

RS Stock No.:
140-752
Mfr. Part No.:
2CCS864001R0635
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

50kA

Series

S800S

Terminal Type

Screw

IP Rating

IP20

Width

106mm

Height

95mm

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077

Depth

82.5mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB innovative MCB is designed to provide efficient and reliable performance. It is expertly crafted with cutting-edge technology to meet the diverse needs of users. The MCB is a must-have for those seeking quality and durability in their equipment.

Advanced technology for enhanced performance

Durable construction for long-lasting use

Easy to install and operate

Energy-efficient design for cost savings

Compact size for convenient placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy