ABB S800S Miniature Circuit Breaker, 4-Pole, 50A, Type B, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-272
- Mfr. Part No.:
- 2CCS864001R0505
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,391.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,391.88 |
*price indicative
- RS Stock No.:
- 141-272
- Mfr. Part No.:
- 2CCS864001R0505
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Series | S800S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, UL 1077, CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, UNSPSC 39121603, REACH | |
| Width | 106mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Series S800S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, UL 1077, CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, UNSPSC 39121603, REACH | ||
Width 106mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB innovative MCB is designed to provide efficient energy management solutions for various industrial applications. With advanced features and reliable performance, this MCB is a must-have for modern manufacturing facilities.
Advanced energy management capabilities
Robust design for long-lasting durability
Easy installation and maintenance
Enhanced safety for peace of mind
Optimised performance for maximum efficiency
Related links
- ABB S800S Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity