ABB S800S Miniature Circuit Breaker, 4-Pole, 50A, Type D, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,542.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,542.69

*price indicative

RS Stock No.:
140-765
Mfr. Part No.:
2CCS864001R0501
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

50kA

Series

S800S

Terminal Type

Screw

IP Rating

IP20

Width

106mm

Standards/Approvals

UNSPSC 39121603, UL 1077, RoHS, REACH, IEC/EN 60947-2, IEC/EN 60898-1, ETIM 9 EC000042, CMRT

Height

95mm

Depth

82.5mm

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
CH
The ABB efficient and reliable MCB is perfect for various industrial applications. With cutting-edge technology and high-quality materials, this MCB ensures top-notch performance and durability. Whether you are looking for a solution for power distribution or automation control, this MCB is the ideal choice.

Durable construction for long-lasting performance

Highly efficient power distribution capabilities

Advanced automation control for seamless operation

Reliable performance in industrial settings

Easy to install and use for maximum convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy