ABB S800S Miniature Circuit Breaker, 4-Pole, 16A, Type B, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,267.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,267.92

*price indicative

RS Stock No.:
140-737
Mfr. Part No.:
2CCS864001R0165
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

50kA

Series

S800S

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603

Width

106mm

Depth

82.5mm

Height

95mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB advanced MCB is designed to optimize energy efficiency and enhance operational performance. With cutting-edge technology and high-quality components, this MCB is a reliable choice for various industrial applications. The innovative design and robust construction make it a standout option in the market, ensuring long-lasting reliability and superior performance.

Innovative technology for optimum energy efficiency

High-quality components for reliable performance

Robust construction for durability and longevity

Advanced design for enhanced operational efficiency

Versatile applications in various industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy