ABB S800S Miniature Circuit Breaker, 4-Pole, 16A, Type D, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,351.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,351.72

*price indicative

RS Stock No.:
141-268
Mfr. Part No.:
2CCS864001R0161
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Breaking Capacity

50kA

Mount Type

DIN Rail

Series

S800S

Terminal Type

Screw

IP Rating

IP20

Depth

82.5mm

Width

106mm

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603

Height

95mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB Circuit Breaker is a versatile and reliable solution for various applications. With advanced features and cutting-edge technology, this Circuit Breaker is designed to meet the highest industry standards and deliver exceptional performance. Whether used in industrial settings or residential environments, this Circuit Breaker is a must-have for anyone looking for top-quality equipment.

Advanced technology for improved efficiency

Durable construction for long-lasting performance

Easy installation and maintenance for hassle-free use

Versatile applications in multiple industries

Energy-efficient design for cost-effective operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy