ABB S800S Miniature Circuit Breaker, 1-Pole, 16A, Type K, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR470.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR470.90

*price indicative

RS Stock No.:
140-882
Mfr. Part No.:
2CCS861001R0467
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Breaking Capacity

50kA

Mount Type

DIN Rail

Series

S800S

Terminal Type

Screw

IP Rating

IP20

Width

27mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603, EN45555, ETIM 9 EC000042, CMRT

Depth

82.5mm

Height

95mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB Miniature Circuit breaker is a 1 pole High Performance Circuit breaker with K characteristic, with cage terminal and a rated current of 16 A. It is a current limiting device with a maximum breaking capacity of 50kA at 240/415V. It can be used for voltages up to 400/690V and in DC as well. It has two different tripping mechanisms, the thermal tripping mechanism and the electromechanic tripping mechanism.

Overload and short circuit protection

Complies with EC/EN 60898-1 and IEC/EN 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy