ABB S800S Miniature Circuit Breaker, 4-Pole, 13A, Type B, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,332.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,332.04

*price indicative

RS Stock No.:
141-264
Mfr. Part No.:
2CCS864001R0135
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

50kA

Series

S800S

Terminal Type

Screw

IP Rating

IP20

Height

95mm

Standards/Approvals

UNSPSC 39121603, UL 1077, RoHS, REACH, IEC/EN 60947-2, IEC/EN 60898-1, ETIM 9 EC000042, CMRT

Depth

82.5mm

Width

106mm

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
CH
The ABB innovative MCB is designed to provide efficient and reliable performance for your electrical solutions. With cutting-edge technology and superior quality, this MCB ensures seamless operation in various applications.

Robust and durable construction for long-lasting reliability

Advanced technology for enhanced functionality

Easy installation and maintenance for convenience

Energy-efficient design for cost savings

Compact size for space-saving installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy