ABB S800S Miniature Circuit Breaker, 4-Pole, 32A, Type K, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-764
- Mfr. Part No.:
- 2CCS864001R0537
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,533.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,533.44 |
*price indicative
- RS Stock No.:
- 140-764
- Mfr. Part No.:
- 2CCS864001R0537
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Series | S800S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, CMRT, REACH, RoHS, UL 1077, UNSPSC 39121603 | |
| Width | 106mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Series S800S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, CMRT, REACH, RoHS, UL 1077, UNSPSC 39121603 | ||
Width 106mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB intelligent MCB is designed to efficiently manage power distribution systems. With advanced features and high-quality components, it ensures reliable performance and seamless operation in various industrial settings.
Innovative design for enhanced reliability
Advanced power management capabilities
High-quality components for long-lasting performance
Easy installation and maintenance
Safeguards against power fluctuations and overloads
Related links
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 32A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 10A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 25A 240V ac AC, 50 kA Breaking Capacity