ABB S804N Miniature Circuit Breaker, 4-Pole, 8A, Type C, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-092
- Mfr. Part No.:
- 2CCS894001R0084
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,639.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,639.09 |
*price indicative
- RS Stock No.:
- 141-092
- Mfr. Part No.:
- 2CCS894001R0084
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Series | S804N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Series S804N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 106mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- CH
The ABB high-performance 4-pole circuit breaker is a reliable and efficient solution for industrial applications. With a C-characteristic tripping mechanism, it offers overload and short circuit protection, ensuring the safety of your electrical systems. Compliant with IEC/EN standards, this circuit breaker has a maximum breaking capacity of 36kA at 240/415V, making it suitable for a wide range of voltages and environments.
Current limiting device with a maximum breaking capacity of 36kA at 240 or 415 V
Suitable for voltages up to 400/690V and DC
Thermal and electromechanical tripping mechanisms for overload and short circuit protection
Extensive range of accessories for added convenience
Fast arc extinction for enhanced application security
RoHS compliant and environmentally friendly design
Related links
- ABB S804N S804N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S804 S804N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity