ABB S804N Miniature Circuit Breaker, 4-Pole, 13A, Type C, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-573
- Mfr. Part No.:
- 2CCS894001R0134
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,713.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,713.59 |
*price indicative
- RS Stock No.:
- 140-573
- Mfr. Part No.:
- 2CCS894001R0134
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | Rail | |
| Series | S804N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Width | 106mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Mount Type Rail | ||
Series S804N | ||
Terminal Type Cage Terminal with Captive Screw | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 95mm | ||
Depth 82.5mm | ||
Width 106mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high performance circuit breaker is a 4-pole device with a C-characteristic that offers maximum breaking capacity of 36kA at 240/415V. It is suitable for residential, commercial, and industrial applications, providing both overload and short circuit protection. With approval from IEC/EN 60898-1 and IEC/EN 60947-2, it ensures safety and security for various electrical systems.
13 A for optimal performance
Thermal and electromechanical tripping mechanisms for overload and short circuit protection
Wide operational voltage range of 12V AC to 690V AC/DC for versatile applications
Energy limiting class 3 for efficient energy management
Compact size
RoHS compliant and environmentally friendly design for sustainability
Related links
- ABB S804N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 10A 690V ac AC 36 kA Breaking Capacity
- ABB S804 S804N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity