ABB S804N Miniature Circuit Breaker, 4-Pole, 32A, Type C, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,597.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,597.58

*price indicative

RS Stock No.:
140-556
Mfr. Part No.:
2CCS894001R0324
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

690V ac

Mount Type

DIN Rail

Breaking Capacity

36kA

Series

S804N

Terminal Type

Cage Terminal

IP Rating

IP20

Depth

82.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

106mm

Height

95mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB High Performance MCB is a 4-pole circuit breaker with a C-characteristic rating of 32 A. It offers current limiting protection with a maximum breaking capacity of 36kA at 240/415V. Suitable for voltages up to 400/690V, it features both thermal and electromechanical tripping mechanisms for overload and short circuit protection. Compliant with IEC/EN standards, this MCB is ideal for residential, commercial, and industrial applications globally.

4-pole High Performance Circuit Breaker

C-characteristic with cage terminal

Maximum breaking capacity of 36kA at 240 or 415 V

Thermal and electromechanical tripping mechanisms

Compliance with IEC/EN standards

Wide range of accessories available for convenience

Fast arc extinction for enhanced application security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy