ABB S804N Miniature Circuit Breaker, 4-Pole, 16A, Type C, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-558
- Distrelec Article No.:
- 302-43-464
- Mfr. Part No.:
- 2CCS894001R0164
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,598.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,598.65 |
*price indicative
- RS Stock No.:
- 140-558
- Distrelec Article No.:
- 302-43-464
- Mfr. Part No.:
- 2CCS894001R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Series | S804N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Series S804N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Width 106mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is a 4-pole circuit breaker with a current rating of 16A. With excellent breaking capacity and a range of approvals, it is suitable for residential, commercial, and industrial applications. MCB features both thermal and electromechanical tripping mechanisms, ensuring protection against overload and short circuits. Its fast arc extinction and various accessories make it a reliable choice for securing your applications.
Rated current of 16A for reliable performance
Maximum breaking capacity of 36kA at 240 or 415 V for high protection
Dual tripping mechanisms for overload and short circuit protection
Complies with IEC/EN standards for safety and quality assurance
Suitable for use in residential commercial and industrial settings
Wide range of accessories available for added convenience
Fast arc extinction for enhanced application security
Related links
- ABB S804N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 10A 690V ac AC 36 kA Breaking Capacity
- ABB S804N S804N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity