ABB S804N Miniature Circuit Breaker, 4-Pole, 10A, Type C, 690V ac AC, 690 V dc DC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,598.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,598.15

*price indicative

RS Stock No.:
140-557
Mfr. Part No.:
2CCS894001R0104
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

690V ac

Rated DC Voltage

690V dc

Breaking Capacity

36kA

Series

S804N

Terminal Type

Screw

IP Rating

IP20

Depth

82.5mm

Width

106mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Height

95mm

COO (Country of Origin):
CH
The ABB high-performance miniature circuit breaker is a reliable and versatile solution for residential, commercial, and industrial applications. With a maximum breaking capacity of 36kA at 240/415V, it offers both overload and short circuit protection. Compliant with IEC/EN standards, this 4-pole MCB is suitable for use in a variety of settings worldwide.

4-pole high-performance circuit breaker with C-characteristic

Rated current of 10A and maximum breaking capacity of 36kA

Thermal and electromechanic tripping mechanisms for overload and short circuit protection

Complies with IEC/EN standards for residential commercial and industrial applications

Extensive range of accessories available for added convenience

Fast arc extinction for enhanced application security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy