ABB S804N Miniature Circuit Breaker, 4-Pole, 40A, Type C, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,660.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,660.73

*price indicative

RS Stock No.:
140-560
Mfr. Part No.:
2CCS894001R0404
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

690V ac

Breaking Capacity

36kA

Mount Type

DIN Rail

Series

S804N

Terminal Type

Cage Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Height

95mm

Width

106mm

Depth

82.5mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB high-performance MCB is a 4-pole circuit breaker with a C-characteristic. It features cage terminals, a rated current of 40 A, and a maximum breaking capacity of 36kA at 240/415V. Suitable for voltages up to 400/690V, it offers both thermal and electromechanical tripping mechanisms for overload and short circuit protection. Compliant with IEC/EN standards, this MCB is ideal for residential, commercial, and industrial applications globally.

4-pole High Performance Circuit Breaker with C-characteristic

Rated current of 40 A with a maximum breaking capacity of 36kA at 240 or 415 V

Thermal and electromechanical tripping mechanisms for overload and short circuit protection

Compliance with IEC/EN standards for global use

Versatile applications in residential commercial and industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy