ABB S804N Miniature Circuit Breaker, 4-Pole, 40A, Type D, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-118
- Mfr. Part No.:
- 2CCS894001R0401
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,782.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,782.53 |
*price indicative
- RS Stock No.:
- 141-118
- Mfr. Part No.:
- 2CCS894001R0401
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Series | S804N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN standards | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Series S804N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Width 106mm | ||
Standards/Approvals IEC/EN standards | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is a 4-pole circuit breaker with D-Characteristic, providing both overload and short circuit protection. With a maximum breaking capacity of 36kA, it can be used for residential, commercial, and industrial applications. MCB complies with IEC/EN standards and offers a range of accessories for added convenience and safety.
4-pole High Performance MCB with D-Characteristic
Current limiting device with a maximum breaking capacity of 36kA
Can be used for voltages up to 400/690V and in DC
Offers thermal and electromechanic tripping mechanisms for protection
Complies with IEC/EN standards for global use
Extensive range of accessories available for added comfort
Fast arc extinction for enhanced application security
Related links
- ABB S804N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 63A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N S804N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N S804N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity