ABB S804N S804N Miniature Circuit Breaker, 4-Pole, 8A, Type D, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-106
- Mfr. Part No.:
- 2CCS894001R0081
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,768.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,768.72 |
*price indicative
- RS Stock No.:
- 141-106
- Mfr. Part No.:
- 2CCS894001R0081
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Range | S804N | |
| Series | S804N | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 106mm | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Range S804N | ||
Series S804N | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 106mm | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is designed with a D-Characteristic for efficient overload and short circuit protection. With a maximum breaking capacity of 36kA, it is suitable for industrial applications and can be used worldwide. The fast arc extinction ensures the safety of your application, making it a reliable choice for various settings.
Two tripping mechanisms for overload and short circuit protection
Complies with IEC/EN standards for industrial use
Fast arc extinction for secure application
Extensive range of accessories for convenience
Suitable for use in both AC and DC settings
Energy limiting class 3 for efficient performance
Related links
- ABB S804N S804N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 63A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N S804N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity