ABB S804N Miniature Circuit Breaker, 4-Pole, 50A, Type D, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,896.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,896.87

*price indicative

RS Stock No.:
140-670
Mfr. Part No.:
2CCS894001R0501
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

50A

Tripping Characteristics

Type D

Rated AC Voltage

690V ac

Mount Type

DIN Rail

Breaking Capacity

36kA

Series

S804N

Terminal Type

Cage Type

IP Rating

IP40

Depth

82.5mm

Standards/Approvals

IEC/EN

Height

95mm

Width

106mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB high performance circuit breaker is a 4-pole device with a D-Characteristic, designed for current limiting with a maximum breaking capacity of 36kA at 240/415V. It features two tripping mechanisms for overload and short circuit protection, meeting IEC/EN standards for residential, commercial, and industrial use. With a range of accessories available, MCB provides secure and reliable application protection.

D-Characteristic for current limiting protection

Maximum breaking capacity of 36kA at 240 or 415 V

Thermal and electromechanic tripping mechanisms

Compliance with IEC/EN standards for wide application use

Fast arc extinction for increased application security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy